Part Details for MMBD1403A by onsemi
Overview of MMBD1403A by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD1403A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C8811
|
Newark | Small Signal Diode, Dual Series, 175 V, 200 Ma, 1.1 V, 50 Ns, 2 A Rohs Compliant: Yes |Onsemi MMBD1403A Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMBD1403A
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1403A) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22170 Partner Stock |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
V72:2272_06302942
|
Arrow Electronics | Rectifier Diode Small Signal Switching 175V 0.6A 50ns 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 1912 Container: Cut Strips | Americas - 9 |
|
$0.0217 / $0.0288 | Buy Now |
|
Bristol Electronics | 2924 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.2A, 175V V(RRM), SILICON | 2339 |
|
$0.0849 / $0.2830 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 2 ELEMENT, 0.2A, 175V V(RRM), SILICON | 2400 |
|
$0.3500 / $1.0000 | Buy Now |
|
Rochester Electronics | MMBD1403A - Rectifier Diode, 2 Element, 0.2A, 175V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15111 |
|
$0.0378 / $0.0445 | Buy Now |
DISTI #
MMBD1403A
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1403A) RoHS: Compliant Min Qty: 18519 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22170 Partner Stock |
|
$0.0335 / $0.0400 | Buy Now |
|
Chip1Cloud | High Voltage General Purpose Diode | DIODE ARRAY GP 175V 200MA SOT23 | 2360 |
|
RFQ | |
DISTI #
2454009RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0361 | Buy Now |
Part Details for MMBD1403A
MMBD1403A CAD Models
MMBD1403A Part Data Attributes:
|
MMBD1403A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1403A
onsemi
Small Signal Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD1403A
This table gives cross-reference parts and alternative options found for MMBD1403A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1403A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1403 | High Voltage General Purpose Diode, 3000-REEL | onsemi | MMBD1403A vs MMBD1403 |
MMBD1403 | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1403A vs MMBD1403 |