Part Details for MMBD1405 by onsemi
Overview of MMBD1405 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBD1405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4152
|
Newark | Small Signal Diode, 200V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Rohs Compliant: Yes |Onsemi MMBD1405 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4555 |
|
$0.0850 / $0.3950 | Buy Now |
DISTI #
34C1231
|
Newark | Rectifier Diodes,common Anode,175V V(Rrm),sot-23 Rohs Compliant: Yes |Onsemi MMBD1405 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0790 | Buy Now |
DISTI #
MMBD1405CT-ND
|
DigiKey | DIODE ARRAY GP 200V 200MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6481 In Stock |
|
$0.0451 / $0.3800 | Buy Now |
DISTI #
MMBD1405
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0426 / $0.0510 | Buy Now |
DISTI #
MMBD1405
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1405) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0433 / $0.0517 | Buy Now |
DISTI #
512-MMBD1405
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Voltage General Purpose RoHS: Compliant | 4488 |
|
$0.0440 / $0.3800 | Buy Now |
|
Future Electronics | MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0450 / $0.0505 | Buy Now |
|
Future Electronics | MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0439 / $0.0493 | Buy Now |
|
Future Electronics | MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2390Cut Tape/Mini-Reel |
|
$0.0964 / $0.2650 | Buy Now |
|
Bristol Electronics | 23097 |
|
RFQ |
Part Details for MMBD1405
MMBD1405 CAD Models
MMBD1405 Part Data Attributes
|
MMBD1405
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1405
onsemi
High Voltage General Purpose Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD1405
This table gives cross-reference parts and alternative options found for MMBD1405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1405 | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBD1405 vs MMBD1405 |
MMBD1405 | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1405 vs MMBD1405 |
MMBD1405_NL | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1405 vs MMBD1405_NL |
MMBD1405-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBD1405 vs MMBD1405-TP |
MMBD1405A | Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1405 vs MMBD1405A |