Part Details for MMBD1405A by onsemi
Overview of MMBD1405A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBD1405A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9415
|
Newark | Small Signal Diode, 250V 200Ma Sot-23, Full Reel, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:250V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MMBD1405A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
2156-MMBD1405A-488-ND
|
DigiKey | DIODE ARRAY GP 175V 200MA SOT23 Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
4638 In Stock |
|
$0.0700 | Buy Now |
DISTI #
MMBD1405ACT-ND
|
DigiKey | DIODE ARRAY GP 175V 200MA SOT23 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
MMBD1405A
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1405A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
DISTI #
512-MMBD1405A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Voltage General Purpose RoHS: Compliant | 6386 |
|
$0.0570 / $0.4000 | Buy Now |
|
Rochester Electronics | MMBD1405A - Rectifier Diode, 2 Element, 0.2A, 175V RoHS: Compliant Status: Active Min Qty: 1 | 4638 |
|
$0.0560 / $0.0659 | Buy Now |
DISTI #
MMBD1405A
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1405A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
DISTI #
MMBD1405A
|
TME | Diode: switching, SMD, 175V, 600mA, 50ns, SOT23, Ufmax: 1.25V, 350mW Min Qty: 10 | 0 |
|
$0.0660 / $0.1410 | RFQ |
DISTI #
MMBD1405A
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1405A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0561 / $0.0669 | Buy Now |
|
NexGen Digital | 996 |
|
RFQ |
Part Details for MMBD1405A
MMBD1405A CAD Models
MMBD1405A Part Data Attributes
|
MMBD1405A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1405A
onsemi
Small Signal Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMBD1405A
This table gives cross-reference parts and alternative options found for MMBD1405A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1405A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1405 | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBD1405A vs MMBD1405 |
MMBD1405 | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1405A vs MMBD1405 |
MMBD1405 | High Voltage General Purpose Diode, 3000-REEL | onsemi | MMBD1405A vs MMBD1405 |
MMBD1405_NL | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1405A vs MMBD1405_NL |
MMBD1405-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN | Micro Commercial Components | MMBD1405A vs MMBD1405-TP |
MMBD1405A | Rectifier Diode, 2 Element, 0.2A, 175V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1405A vs MMBD1405A |