There are no models available for this part yet.
Overview of MMBD1501A by Galaxy Semi-Conductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for MMBD1501A by Galaxy Semi-Conductor Co Ltd
Part Data Attributes for MMBD1501A by Galaxy Semi-Conductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.35 W
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MMBD1501A
This table gives cross-reference parts and alternative options found for MMBD1501A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1501A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV20WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | MMBD1501A vs BAV20WS |
BAV21WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | MMBD1501A vs BAV21WSTR |
BAV103 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), | Microsemi Corporation | MMBD1501A vs BAV103 |
BAS20W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | MMBD1501A vs BAS20W |
BAV20WS-GRRG | 0.2A, 200V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | MMBD1501A vs BAV20WS-GRRG |
MMBD1501A-C | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | MMBD1501A vs MMBD1501A-C |
BAV21WTR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Sangdest Microelectronics (Nanjing) Co Ltd | MMBD1501A vs BAV21WTR |
BAS20-G3-18 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | MMBD1501A vs BAS20-G3-18 |
RFC02MM2STF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | MMBD1501A vs RFC02MM2STF |
BAV20W-GRHG | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | MMBD1501A vs BAV20W-GRHG |
Related Parts for MMBD1501A
-
MMBD1504ARectifier Diodes
-
MM3Z15VT1GZener Diodes
-
C0603JB1A224M030BBFixed Capacitors
-
SMAJ5.0A-TRTransient Suppressors
-
HUF75645P3Power Field-Effect Transistors
-
STM32F427ZIT6Microcontrollers
-
CRCW1206402KFKEAFixed Resistors
-
TNY264PNSwitching Regulator or Controllers
-
IRLML6302TRPBFSmall Signal Field-Effect Transistors