-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1670
|
Newark | Diode, Dual, Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:180V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:2A, Rohs Compliant: Yes |Onsemi MMBD1504A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 61638 |
|
$0.0940 / $0.3940 | Buy Now |
DISTI #
58K1860
|
Newark | Small Signal Diode, 200V 200Ma Sot-23, Diode Configuration:Dual Isolated, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.15V, Reverse Recovery Time Trr Max:-, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi MMBD1504A Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1410 | Buy Now |
DISTI #
67R2100
|
Newark | Diode, Full Reel, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200Ma, Forward Voltage Max:1.15V, Reverse Recovery Time:-, Forward Surge Current:2A, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi MMBD1504A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
MMBD1504ACT-ND
|
DigiKey | DIODE ARRAY GP 200V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
252133 In Stock |
|
$0.0412 / $0.3500 | Buy Now |
DISTI #
MMBD1504A
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1504A) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0472 | Buy Now |
DISTI #
MMBD1504A
|
Avnet Americas | Diode Small Signal Switching 200V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD1504A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 77285 Factory Stock |
|
$0.0396 / $0.0472 | Buy Now |
DISTI #
512-MMBD1504A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Conductance Low Leakage RoHS: Compliant | 30896 |
|
$0.0410 / $0.3400 | Buy Now |
|
Future Electronics | MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 207000Reel |
|
$0.0400 / $0.0450 | Buy Now |
|
Future Electronics | MMBD Series 350 mW 200 V 200 mA Surface Mount Small Signal Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0400 / $0.0450 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 11965 |
|
$0.0225 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD1504A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD1504A
onsemi
High Conductance Low Leakage Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD1504A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD1504A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD1504A_NL | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1504A vs MMBD1504A_NL |
MMBD1504-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1504A vs MMBD1504-TP |
MMBD1504AD87Z | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon | Fairchild Semiconductor Corporation | MMBD1504A vs MMBD1504AD87Z |
MMBD1504A-TP | Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBD1504A vs MMBD1504A-TP |
MMBD1504 | Rectifier Diode, 2 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBD1504A vs MMBD1504 |