Part Details for MMBD3004BRM_R2_10001 by PanJit Semiconductor
Overview of MMBD3004BRM_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD3004BRM_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BD3004BRMR210001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350V Small Signal Switching Diodes 1A RoHS: Compliant | 0 |
|
$0.0610 / $0.0760 | Order Now |
|
NAC | 350V,Small Signal Switching Diodes,SOT-23 6L,1A RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ |
Part Details for MMBD3004BRM_R2_10001
MMBD3004BRM_R2_10001 CAD Models
MMBD3004BRM_R2_10001 Part Data Attributes
|
MMBD3004BRM_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD3004BRM_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 4 Element, 0.225A, 350V V(RRM), Silicon, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Breakdown Voltage-Min | 350 V | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 240 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD3004BRM_R2_10001
This table gives cross-reference parts and alternative options found for MMBD3004BRM_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD3004BRM_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD3004BRM_R1_10001 | Rectifier Diode, 1 Phase, 4 Element, 0.225A, 350V V(RRM), Silicon, SOT-23, 6 PIN | PanJit Semiconductor | MMBD3004BRM_R2_10001 vs MMBD3004BRM_R1_10001 |
MMBD3004BRM_S1_10001 | Rectifier Diode, 1 Phase, 4 Element, 0.225A, 350V V(RRM), Silicon, SOT-23, 6 PIN | PanJit Semiconductor | MMBD3004BRM_R2_10001 vs MMBD3004BRM_S1_10001 |