MMBD4148_R2_10001
PanJit Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN

Overview of MMBD4148_R2_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Price & Stock for MMBD4148_R2_10001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-MMBD4148R210001
Mouser Electronics Small Signal Switching Diodes 100V Small Signal Switching Diodes 4A RoHS: Compliant 0
  • 12,000 $0.0220
  • 24,000 $0.0200
  • 48,000 $0.0170
  • 96,000 $0.0140
$0.0140 / $0.0220 Order Now
NAC 100V,Small Signal Switching Diodes,SOT-23,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 0
RFQ

CAD Models for MMBD4148_R2_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD4148_R2_10001 by PanJit Semiconductor

MMBD4148_R2_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
2.5 µA
Reverse Recovery Time-Max
0.004 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBD4148_R2_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for MMBD4148_R2_10001

This table gives cross-reference parts and alternative options found for MMBD4148_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4148_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBD4148-R1-10001 Rectifier Diode, PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148-R1-10001
MMBD4148-AU_R2_000A1 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148-AU_R2_000A1
MMBD4148_R1_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148_R1_00001
Part Number Description Manufacturer Compare
MMBD4448W_R2_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4448W_R2_00001
MMBD4148_R1_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148_R1_00001
MMBD4148W_R1_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148W_R1_00001
MMBD4148W_R1_10001 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148W_R1_10001
MMBD4148W_R2_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148W_R2_00001
MMBD4448W_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-323, 3 PIN PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4448W_R2_10001
MMBD4148-AU_R2_000A1 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor MMBD4148_R2_10001 vs MMBD4148-AU_R2_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD4148_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD4148_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of MMBD4148_R2_10001 would you like to use for your alert(s)?
  • Please alert me when MMBD4148_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD4148_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD4148_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD4148_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD4148_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD4148_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: