-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4448DW-FDICT-ND
|
DigiKey | DIODE ARRAY GP 75V 250MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5981 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
MMBD4448DW-7-F
|
Avnet Americas | Diode Switching 75V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 213000 Factory Stock |
|
$0.0456 / $0.0539 | Buy Now |
DISTI #
621-MMBD4448DW-F
|
Mouser Electronics | Rectifiers 75V 200mW RoHS: Compliant | 20322 |
|
$0.0530 / $0.3600 | Buy Now |
|
Future Electronics | MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0455 / $0.0509 | Buy Now |
|
Future Electronics | MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0455 / $0.0509 | Buy Now |
|
Onlinecomponents.com | Diode Switching 75V 0.5A Automotive 6-Pin SOT-363 T/R RoHS: Compliant |
79 In Stock |
|
$0.0524 / $0.2103 | Buy Now |
|
Bristol Electronics | 21761 |
|
RFQ | ||
|
Quest Components | 0.25 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 1044 |
|
$0.0614 / $0.1364 | Buy Now |
|
Quest Components | 0.25 A, 75 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 17408 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
MMBD4448DW-7-F
|
Avnet Americas | Diode Switching 75V 0.5A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBD4448DW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 213000 Factory Stock |
|
$0.0456 / $0.0539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy