Part Details for MMBD4448H-7-F by Diodes Incorporated
Results Overview of MMBD4448H-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBD4448H-7-F Information
MMBD4448H-7-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBD4448H-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBD4448H-7-F
|
Avnet Americas | Diode Switching 80V 0.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD4448H-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 762000 Factory Stock |
|
$0.0194 / $0.0208 | Buy Now |
|
Bristol Electronics | 2934 |
|
RFQ | ||
DISTI #
MMBD4448H-7-F
|
TME | Diode: switching, SMD, 80V, 0.5A, 4ns, SOT23, reel,tape Min Qty: 1 | 0 |
|
$0.0220 / $0.4186 | RFQ |
DISTI #
MMBD4448H-7-F
|
Avnet Silica | Diode Switching 80V 025A 3Pin SOT23 TR (Alt: MMBD4448H-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Vyrian | Diodes | 174179 |
|
RFQ |
Part Details for MMBD4448H-7-F
MMBD4448H-7-F CAD Models
MMBD4448H-7-F Part Data Attributes
|
MMBD4448H-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD4448H-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD4448H-7-F
This table gives cross-reference parts and alternative options found for MMBD4448H-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD4448H-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBD4448H-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | MMBD4448H-7-F vs MMBD4448H-7 |
CMPD1001BKPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), | MMBD4448H-7-F vs CMPD1001BKPBFREE |
CMPD1001TRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), | MMBD4448H-7-F vs CMPD1001TRPBFREE |