Part Details for MMBD4448HTW-TPQ2 by Micro Commercial Components
Overview of MMBD4448HTW-TPQ2 by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MMBD4448HTW-TPQ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBD4448HTW-TPQ2TR-ND
|
DigiKey | GENERAL PURPOSE DIODE Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0957 / $0.1233 | Buy Now |
DISTI #
833-MMBD4448HTW-TPQ2
|
Mouser Electronics | Diodes - General Purpose, Power, Switching RoHS: Compliant | 0 |
|
$0.0930 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0925 | Buy Now |
Part Details for MMBD4448HTW-TPQ2
MMBD4448HTW-TPQ2 CAD Models
MMBD4448HTW-TPQ2 Part Data Attributes
|
MMBD4448HTW-TPQ2
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBD4448HTW-TPQ2
Micro Commercial Components
Rectifier Diode, 80V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs |