Part Details for MMBD5004BRM-7 by Diodes Incorporated
Overview of MMBD5004BRM-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD5004BRM-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0935
|
Newark | Ss Diode, 400V, 0.225A, Sot-26, 6Pin Rohs Compliant: Yes |Diodes Inc. MMBD5004BRM-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 / $0.6810 | Buy Now |
Part Details for MMBD5004BRM-7
MMBD5004BRM-7 CAD Models
MMBD5004BRM-7 Part Data Attributes
|
MMBD5004BRM-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD5004BRM-7
Diodes Incorporated
Rectifier Diode, 4 Element, 0.225A, 400V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Breakdown Voltage-Min | 400 V | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.29 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 240 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |