Part Details for MMBD7000LT1HTSA1 by Infineon Technologies AG
Overview of MMBD7000LT1HTSA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBD7000LT1HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ2248
|
Newark | Diode, Small Sgnl, 100V, Sot23, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.25V, Product Range:Mmbd7 Series, Svhc:No Svhc (27-Jun-2018), Diode Case Style:Sot-23, Diode Rohs Compliant: Yes |Infineon MMBD7000LT1HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MMBD7000LT1HTSA1CT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41311 In Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
MMBD7000LT1HTSA1
|
Avnet Americas | Diode Switching 100V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD7000LT1HTSA1) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0437 | Buy Now |
DISTI #
726-MMBD7000LT1HTSA1
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AF DIODE 100V 0.2A RoHS: Compliant | 40676 |
|
$0.0340 / $0.2900 | Buy Now |
DISTI #
V72:2272_06391362
|
Arrow Electronics | Rectifier Diode Switching Si 100V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2213 Container: Cut Strips | Americas - 44961 |
|
$0.1554 / $0.1614 | Buy Now |
DISTI #
V79:2366_26427826
|
Arrow Electronics | Rectifier Diode Switching Si 100V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 44504 |
|
$0.0222 / $0.1539 | Buy Now |
DISTI #
V36:1790_06391362
|
Arrow Electronics | Rectifier Diode Switching Si 100V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2242 | Americas - 21000 |
|
$0.0159 / $0.0327 | Buy Now |
|
Future Electronics | MMBD7000 Series 100 V 200 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0455 / $0.0514 | Buy Now |
|
Future Electronics | MMBD7000 Series 100 V 200 mA Surface Mount Silicon Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0455 / $0.0514 | Buy Now |
DISTI #
67583693
|
Verical | Rectifier Diode Switching Si 100V 0.2A 4ns Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 45000 Package Multiple: 45000 Date Code: 2312 | Americas - 225000 |
|
$0.0440 | Buy Now |