MMBD7000LT3
Description: Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN

Overview of MMBD7000LT3 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for MMBD7000LT3 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   8000
  • 1 $0.1680
  • 662 $0.0504
  • 7,938 $0.0336
$0.0336 / $0.1680 Buy Now

CAD Models for MMBD7000LT3 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBD7000LT3 by Motorola Semiconductor Products

MMBD7000LT3
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MMBD7000LT3
    Motorola Semiconductor Products
    Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
    VS

Related Parts for MMBD7000LT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBD7000LT3 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBD7000LT3 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MMBD7000LT3 would you like to use for your alert(s)?
  • Please alert me when MMBD7000LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBD7000LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBD7000LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBD7000LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBD7000LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBD7000LT3 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: