Part Details for MMBD717A_R1_00001 by PanJit Semiconductor
Overview of MMBD717A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBD717A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SKY Function, SOT Line, SOT-23 Package, 7in. Package Size RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MMBD717A_R1_00001
|
Avnet Silica | Diode Schottky 20V 0.2A 3-Pin SOT-23 T/R (Alt: MMBD717A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBD717A_R1_00001
MMBD717A_R1_00001 CAD Models
MMBD717A_R1_00001 Part Data Attributes:
|
MMBD717A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD717A_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MMBD717A_R1_00001
This table gives cross-reference parts and alternative options found for MMBD717A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD717A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD717A | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD717A_R1_00001 vs MMBD717A |
MMBD717A | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | MMBD717A_R1_00001 vs MMBD717A |
MMBD717A_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, | PanJit Semiconductor | MMBD717A_R1_00001 vs MMBD717A_R2_00001 |
MMBD717AT/R13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBD717A_R1_00001 vs MMBD717AT/R13 |