-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9179
|
Newark | Nfet Sot23 20V 300Ma 1.0O Rohs Compliant: Yes |Onsemi MMBF0201NLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0850 / $0.0970 | Buy Now |
DISTI #
81Y6804
|
Newark | Mosfet, N Ch, 20V, 0.3A, Sot23, Transistor Polarity:N Channel, Continuous Drain Current Id:300Ma, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.75Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Onsemi MMBF0201NLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1305 |
|
$0.1230 / $0.3800 | Buy Now |
DISTI #
85W3163
|
Newark | N Channel Mosfet, 20V, 300Ma Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:225Mw Rohs Compliant: Yes |Onsemi MMBF0201NLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.0960 | Buy Now |
DISTI #
88H4779
|
Newark | N Channel Mosfet, 20V, 300Ma Sot-23, Transistor Polarity:N Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:300Ma, On Resistance Rds(On):0.75Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi MMBF0201NLT1G Min Qty: 6000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1280 | Buy Now |
DISTI #
MMBF0201NLT1GOSCT-ND
|
DigiKey | MOSFET N-CH 20V 300MA SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
33261 In Stock |
|
$0.0761 / $0.3500 | Buy Now |
DISTI #
MMBF0201NLT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF0201NLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0748 / $0.0892 | Buy Now |
DISTI #
MMBF0201NLT1G
|
Avnet Americas | Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBF0201NLT1G) RoHS: Compliant Min Qty: 9260 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.0670 / $0.0799 | Buy Now |
DISTI #
863-MMBF0201NLT1G
|
Mouser Electronics | MOSFET 20V 300mA N-Channel RoHS: Compliant | 37867 |
|
$0.0870 / $0.3300 | Buy Now |
DISTI #
E02:0323_00077274
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2403 | Europe - 57000 |
|
$0.0732 / $0.0840 | Buy Now |
DISTI #
V72:2272_07301759
|
Arrow Electronics | Trans MOSFET N-CH 20V 0.3A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2345 Container: Cut Strips | Americas - 2820 |
|
$0.0773 / $0.3037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBF0201NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBF0201NLT1G
onsemi
Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBF0201NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF0201NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF0201NLT1 | Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF0201NLT1G vs MMBF0201NLT1 |
MMBF0201NLT1 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MMBF0201NLT1G vs MMBF0201NLT1 |
MMBF0201NLT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB | Motorola Mobility LLC | MMBF0201NLT1G vs MMBF0201NLT3 |
MMBF0201NLT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBF0201NLT1G vs MMBF0201NLT3 |