-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1519
|
Newark | Rf Jfet, N Channel, 25V, Sot-23, Gate Source Breakdown Voltage Max:-25V, Zero Gate Voltage Drain Current Max:30Ma, Gate Source Cutoff Voltage Max:-4V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBFJ309LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2763 |
|
$0.1040 / $0.1130 | Buy Now |
DISTI #
58M9122
|
Newark | Jfet Transistor, Junction Field Effect, Jfet, -25 V, 12 Ma, 30 Ma, -4 V, Sot-23 Rohs Compliant: Yes |Onsemi MMBFJ309LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12601 |
|
$0.0730 | Buy Now |
DISTI #
86AK1664
|
Newark | Ss Sot23 Jfet Nch 25V Tr, Breakdown Voltage Vbr:-25V, Zero Gate Voltage Drain Current Idss Min:12Ma, Zero Gate Voltage Drain Current Idss Max:30Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-4V, Transistor Case Style:Sot-23, Transistorrohs Compliant: Yes |Onsemi MMBFJ309LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0860 / $0.1040 | Buy Now |
DISTI #
29X6096
|
Newark | Jfet, -25V, 0.75A, 0.225W, Sot-23-3, Gate Source Breakdown Voltage Max:-25V, Zero Gate Voltage Drain Current Max:30Ma, Gate Source Cutoff Voltage Max:-4V, No. Of Pins:3 Pin, Operating Temperature Max:150°C, Channel Type:N Channel Rohs Compliant: Yes |Onsemi MMBFJ309LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1230 | Buy Now |
DISTI #
79AH4429
|
Newark | Ss Sot23 Jfet Nch 25V Tr Rohs Compliant: Yes |Onsemi MMBFJ309LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1030 | Buy Now |
DISTI #
MMBFJ309LT1GOSCT-ND
|
DigiKey | RF MOSFET JFET SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14606 In Stock |
|
$0.0803 / $0.3600 | Buy Now |
DISTI #
MMBFJ309LT1G
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBFJ309LT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0770 / $0.0919 | Buy Now |
DISTI #
45J1519
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 45J1519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 2763 Partner Stock |
|
$0.1430 / $0.2720 | Buy Now |
DISTI #
58M9122
|
Avnet Americas | Trans JFET N-CH 25V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 58M9122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 556 Partner Stock |
|
$0.1580 / $0.2870 | Buy Now |
DISTI #
863-MMBFJ309LT1G
|
Mouser Electronics | JFET 25V 10mA RoHS: Compliant | 390567 |
|
$0.0770 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBFJ309LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBFJ309LT1G
onsemi
N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2.5 pF | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for MMBFJ309LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ309LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ309LT1 | N-Channel JFET Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ309LT1G vs MMBFJ309LT1 |