Part Details for MMBT3906-TP by Micro Commercial Components
Overview of MMBT3906-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBT3906-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT3906-TPCT-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69043 In Stock |
|
$0.0078 / $0.1000 | Buy Now |
DISTI #
833-MMBT3906-TP
|
Mouser Electronics | Bipolar Transistors - BJT 40V RoHS: Compliant | 36250 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | MMBT3906 Series PNP 300 mW 40 V SMT General Purpose Amplifier - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0108 / $0.0127 | Buy Now |
|
Bristol Electronics | 3776 |
|
RFQ | ||
|
Bristol Electronics | 1946 |
|
RFQ | ||
|
Quest Components | 500 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2466 |
|
$0.0122 / $0.0648 | Buy Now |
|
Quest Components | 500 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2187 |
|
$0.0243 / $0.1215 | Buy Now |
|
Quest Components | 500 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 40 |
|
$0.1215 | Buy Now |
|
Quest Components | 500 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 36 |
|
$0.1000 / $0.1500 | Buy Now |
DISTI #
MMBT3906-TP
|
TME | Transistor: PNP, bipolar, 40V, 0.2A, 300mW, SOT23 Min Qty: 25 | 7000 |
|
$0.0111 / $0.0320 | Buy Now |
Part Details for MMBT3906-TP
MMBT3906-TP CAD Models
MMBT3906-TP Part Data Attributes
|
MMBT3906-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBT3906-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 305 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for MMBT3906-TP
This table gives cross-reference parts and alternative options found for MMBT3906-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3906-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST3906T247 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SMT, SC-59, 3 PIN | ROHM Semiconductor | MMBT3906-TP vs MMST3906T247 |
MMBT3906T/R_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-3 | Fairchild Semiconductor Corporation | MMBT3906-TP vs MMBT3906T/R_NL |
MMBT3906T | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT3906-TP vs MMBT3906T |
PMBT3906TRL13 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906-TP vs PMBT3906TRL13 |
MMBT3906T/R | Small Signal Bipolar Transistor | Nexperia | MMBT3906-TP vs MMBT3906T/R |
MMBT3906 | Small Signal Bipolar Transistor | Nexperia | MMBT3906-TP vs MMBT3906 |
MMBT3906-7 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906-TP vs MMBT3906-7 |
CMPT3906TR13LEADFREE | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3906-TP vs CMPT3906TR13LEADFREE |
MMBT3906T-7-F | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBT3906-TP vs MMBT3906T-7-F |
PMBT3906 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | YAGEO Corporation | MMBT3906-TP vs PMBT3906 |