Part Details for MMBTA44-AE3-R by Unisonic Technologies Co Ltd
Overview of MMBTA44-AE3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTA44-AE3-R
MMBTA44-AE3-R CAD Models
MMBTA44-AE3-R Part Data Attributes
|
MMBTA44-AE3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBTA44-AE3-R
Unisonic Technologies Co Ltd
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for MMBTA44-AE3-R
This table gives cross-reference parts and alternative options found for MMBTA44-AE3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA44-AE3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA44G-AE3-R | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Unisonic Technologies Co Ltd | MMBTA44-AE3-R vs MMBTA44G-AE3-R |
MMBTA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | MMBTA44-AE3-R vs MMBTA44 |
MMBTA44_R2_10001 | Transistor, | PanJit Semiconductor | MMBTA44-AE3-R vs MMBTA44_R2_10001 |
MMBTA44_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBTA44-AE3-R vs MMBTA44_R1_00001 |
MMBTA44T/R7 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA44-AE3-R vs MMBTA44T/R7 |
MMBTA44T/R13 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA44-AE3-R vs MMBTA44T/R13 |
MMBTA44-R1-10001 | Transistor | PanJit Semiconductor | MMBTA44-AE3-R vs MMBTA44-R1-10001 |
MMBTA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA44-AE3-R vs MMBTA44 |
MMBTA44_R1_10001 | Transistor, | PanJit Semiconductor | MMBTA44-AE3-R vs MMBTA44_R1_10001 |
MMBTA44_R2_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBTA44-AE3-R vs MMBTA44_R2_00001 |