Part Details for MMBTH10-4LT1 by onsemi
Overview of MMBTH10-4LT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA4L4L-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, SSP, / | |
GN4A4L-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, SSP, / | |
KA4A4L-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / |
Part Details for MMBTH10-4LT1
MMBTH10-4LT1 CAD Models
MMBTH10-4LT1 Part Data Attributes
|
MMBTH10-4LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBTH10-4LT1
onsemi
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz |
Alternate Parts for MMBTH10-4LT1
This table gives cross-reference parts and alternative options found for MMBTH10-4LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTH10-4LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTH10-4LT1G | NPN Bipolar Transistor hFE 120 to 240; fT ≥ 800 MHz, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBTH10-4LT1 vs MMBTH10-4LT1G |