Part Details for MMBZ27VDA-HE3-18 by Vishay Semiconductors
Overview of MMBZ27VDA-HE3-18 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ27VDA-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 27V V(Z), 5%, 0.225W, SILICON, BIDIRECTIONAL | 2703 |
|
$0.0806 / $0.1860 | Buy Now |