Part Details for MMBZ5222BW_R2_00001 by PanJit Semiconductor
Overview of MMBZ5222BW_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5222BW_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBZ5222BWR20000
|
Mouser Electronics | Zener Diodes 200mW ZENER 2.5V RoHS: Compliant | 0 |
|
$0.0160 / $0.0260 | Order Now |
|
NAC | 200mW,ZENER,SOT-323,2.5V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |
DISTI #
MMBZ5222BW_R2_00001
|
Avnet Silica | SOT 323/200mW/2.5V/Zener Diode/SMD/ +/-5% (Alt: MMBZ5222BW_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ5222BW_R2_00001
MMBZ5222BW_R2_00001 CAD Models
MMBZ5222BW_R2_00001 Part Data Attributes
|
MMBZ5222BW_R2_00001
PanJit Semiconductor
Buy Now
|
Compare Parts:
MMBZ5222BW_R2_00001
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |