Part Details for MMBZ5223B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMBZ5223B-GT1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5223B-GT1
MMBZ5223B-GT1 CAD Models
MMBZ5223B-GT1 Part Data Attributes
|
MMBZ5223B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5223B-GT1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 2.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5223B-GT1
This table gives cross-reference parts and alternative options found for MMBZ5223B-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5223B-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5223B-G | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5223B-GT1 vs MMBZ5223B-G |
MMBZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5223B-GT1 vs MMBZ5223B |
MMBZ5223B-13-F | Zener Diode, 2.7V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5223B-GT1 vs MMBZ5223B-13-F |
MMBZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5223B-GT1 vs MMBZ5223B |
MMBZ5223B-13 | Zener Diode, 2.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5223B-GT1 vs MMBZ5223B-13 |
CMPZ5223BTR13 | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5223B-GT1 vs CMPZ5223BTR13 |
MMBZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5223B-GT1 vs MMBZ5223B |
CMPZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5223B-GT1 vs CMPZ5223B |
MMBZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5223B-GT1 vs MMBZ5223B |
MMBZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5223B-GT1 vs MMBZ5223B |