-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6123
|
Newark | Zener Diode, 2.7V, 0.225W, Sot-23, Zener Voltage Vz Typ:2.7V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Rohs Compliant: Yes |Onsemi MMBZ5223BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15980 |
|
$0.0350 / $0.1590 | Buy Now |
DISTI #
MMBZ5223BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 2.7V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
102417 In Stock |
|
$0.0137 / $0.1500 | Buy Now |
DISTI #
MMBZ5223BLT1G
|
Avnet Americas | Diode Zener Single 2.7V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5223BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3900042000 Factory Stock |
|
$0.0121 | Buy Now |
DISTI #
863-MMBZ5223BLT1G
|
Mouser Electronics | Zener Diodes 2.7V 225mW RoHS: Compliant | 35530 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
70466742
|
RS | MMBZ5223BLT1G Zener Diode, 2.7V 5% 300 mW SMT 3-Pin SOT-23 | ON Semiconductor MMBZ5223BLT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
|
Future Electronics | MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Future Electronics | MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Future Electronics | MMBZ5223BL Series 225 mW 10 mA 2.7 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Quest Components | 2.7 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 3790 |
|
$0.0128 / $0.0680 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.7V, 5.19%, 0.225W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 594000 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5223BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5223BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.19% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5223BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5223BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5223BL | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5223BLT1G vs MMBZ5223BL |
MMBZ5223BLT1 | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5223BLT1G vs MMBZ5223BLT1 |
MMBZ5223BLT1 | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5223BLT1G vs MMBZ5223BLT1 |