Part Details for MMBZ5226BTW_R2_00001 by PanJit Semiconductor
Overview of MMBZ5226BTW_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5226BTW_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBZ5226BTWR2000
|
Mouser Electronics | Zener Diodes 200mW ZENER 3.3V RoHS: Compliant | 0 |
|
$0.0440 / $0.0550 | Order Now |
|
NAC | 200mW,ZENER,SOT-363,3.3V RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
RFQ | |
DISTI #
MMBZ5226BTW_R2_00001
|
Avnet Silica | SOT 363/200mW/3.3V/Zener Diode/SMD/ +/-5% (Alt: MMBZ5226BTW_R2_00001) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ5226BTW_R2_00001
MMBZ5226BTW_R2_00001 CAD Models
MMBZ5226BTW_R2_00001 Part Data Attributes:
|
MMBZ5226BTW_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5226BTW_R2_00001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.3 V | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |