There are no models available for this part yet.
Overview of MMBZ5230BTW_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMBZ5230BTW_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MMBZ5230BTWR1000
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOT-363,4.7V RoHS: Compliant | 0 |
|
$0.0440 | Order Now | |
NAC | 200mW,ZENER,SOT-363,4.7V RoHS: Compliant Min Qty: 3252000 Package Multiple: 3000 | 0 |
|
RFQ | |||
DISTI #
MMBZ5230BTW_R1_00001
|
Avnet Silica | SOT 363/200mW/4.7V/Zener Diode/SMD/ +/-5% (Alt: MMBZ5230BTW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MMBZ5230BTW_R1_00001 by PanJit Semiconductor
Part Data Attributes for MMBZ5230BTW_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Reference Voltage-Nom
|
4.7 V
|
Technology
|
ZENER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Related Parts for MMBZ5230BTW_R1_00001
-
MMBZ5226BWZener Diodes
-
MMDL6050T1Rectifier Diodes
-
MMBZ47VALT1GTransient Suppressors
-
MMSS8550-H-TPSmall Signal Bipolar Transistors
-
MMSZ4694-V-GS08Voltage Regulator Diodes
-
MMA5212KWR2Other Analog ICs
-
MMGGD1D0CSnap Acting/Limit Switches
-
MM3220Z01NRHPower Management Circuits
-
MJ11016Power Bipolar Transistors