Part Details for MMBZ5231ELT1G. by onsemi
Overview of MMBZ5231ELT1G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5231ELT1G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC7142
|
Newark | Zener Voltage Nom:5.1V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MMBZ5231ELT1G. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0470 / $0.0770 | Buy Now |