Part Details for MMBZ5236B-7-F by Zetex / Diodes Inc
Overview of MMBZ5236B-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5236B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81394542
|
Verical | Zener Diode Single 7.5V 5% 6Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Date Code: 2225 | Americas - 3087000 |
|
$0.0131 | Buy Now |
DISTI #
64966576
|
Verical | Zener Diode Single 7.5V 5% 6Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2241 | Americas - 2000 |
|
$0.0125 | Buy Now |