Part Details for MMBZ5236B-E3-08 by Vishay Intertechnologies
Overview of MMBZ5236B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5236B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4484
|
Newark | Diode, Zener, 7.5V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:7.5V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMBZ5236B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
12X7991
|
Newark | Diode, Zener, 7.5V, 0.225W, Sot-23-3, Zener Voltage Nom:7.5V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMBZ5236B-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2342 |
|
RFQ | ||
|
Quest Components | 1873 |
|
$0.3360 / $0.8400 | Buy Now |
Part Details for MMBZ5236B-E3-08
MMBZ5236B-E3-08 CAD Models
MMBZ5236B-E3-08 Part Data Attributes
|
MMBZ5236B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5236B-E3-08
Vishay Intertechnologies
Zener Diode, 7.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5236B-E3-08
This table gives cross-reference parts and alternative options found for MMBZ5236B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5236B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5236B-TP-HF | Zener Diode, 7.5V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5236B-E3-08 vs MMBZ5236B-TP-HF |
MMBZ5236B-V-GS18 | DIODE 7.5 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5236B-E3-08 vs MMBZ5236B-V-GS18 |
MMBZ5236B-13 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5236B-E3-08 vs MMBZ5236B-13 |
MMBZ5236B-TP | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5236B-E3-08 vs MMBZ5236B-TP |
MMBZ5236B-V-GS18 | Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5236B-E3-08 vs MMBZ5236B-V-GS18 |
MMBZ5236B-V-G-18 | DIODE 7.5 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5236B-E3-08 vs MMBZ5236B-V-G-18 |
MMBZ5236BQ-13-F | Zener Diode, 7.5V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5236B-E3-08 vs MMBZ5236BQ-13-F |
MMBZ5236B | 225 mW 7.5 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5236B-E3-08 vs MMBZ5236B |
MMBZ5236B-T1 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5236B-E3-08 vs MMBZ5236B-T1 |
MMBZ5236B-7 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5236B-E3-08 vs MMBZ5236B-7 |