MMBZ5236B-E3-18
Vishay Intertechnologies
Description: Zener Diode, 7.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MMBZ5236B-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MMBZ5236B-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X4744
Newark Zener Diode Sot235%, 7.5V, 0.225W, Te |Vishay MMBZ5236B-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for MMBZ5236B-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5236B-E3-18 by Vishay Intertechnologies

MMBZ5236B-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5236B-E3-18
    Vishay Intertechnologies
    Zener Diode, 7.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5236B-E3-18

This table gives cross-reference parts and alternative options found for MMBZ5236B-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5236B-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5236B-T1-LF Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5236B-E3-18 vs MMBZ5236B-T1-LF
MMBZ5236BD87Z Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMBZ5236B-E3-18 vs MMBZ5236BD87Z
MMBZ5236B-7-F Zener Diode, 7.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5236B-E3-18 vs MMBZ5236B-7-F
MMBZ5236B Zener Diode, 7.5V V(Z), 0.41W Excel (Suzhou) Semiconductor Co Ltd MMBZ5236B-E3-18 vs MMBZ5236B
MMBZ5236B-T Zener Diode, Micro Commercial Components MMBZ5236B-E3-18 vs MMBZ5236B-T
MMBZ5236B-G3-18 Zener Diode, 7.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5236B-E3-18 vs MMBZ5236B-G3-18
MMBZ5236B-TP-HF Zener Diode, 7.5V V(Z), 5%, 0.35W, Micro Commercial Components MMBZ5236B-E3-18 vs MMBZ5236B-TP-HF
MMBZ5236B Zener Diode, 7.5V V(Z), 5%, 0.35W Silicon Standard Corp MMBZ5236B-E3-18 vs MMBZ5236B
MMBZ5236B-GT1 Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5236B-E3-18 vs MMBZ5236B-GT1
MMBZ5236B-13 Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5236B-E3-18 vs MMBZ5236B-13
Part Number Description Manufacturer Compare
MMBZ5236B Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5236B-E3-18 vs MMBZ5236B
MMBZ5236BQ-7-F Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5236B-E3-18 vs MMBZ5236BQ-7-F
MMBZ5236BQ-13-F Zener Diode, 7.5V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5236B-E3-18 vs MMBZ5236BQ-13-F
MMBZ5236BV_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5236B-E3-18 vs MMBZ5236BV_R1_00001
MMBZ5236B Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5236B-E3-18 vs MMBZ5236B
MMBZ5236B Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp MMBZ5236B-E3-18 vs MMBZ5236B
MMBZ5236BV_R2_00001 Zener Diode, PanJit Semiconductor MMBZ5236B-E3-18 vs MMBZ5236BV_R2_00001
MMBZ5236B-GT1 Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5236B-E3-18 vs MMBZ5236B-GT1
PMBZ5236B Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5236B-E3-18 vs PMBZ5236B
MMBZ5236ELT3G 7.5 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN onsemi MMBZ5236B-E3-18 vs MMBZ5236ELT3G

Related Parts for MMBZ5236B-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5236B-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5236B-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBZ5236B-E3-18 would you like to use for your alert(s)?
  • Please alert me when MMBZ5236B-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5236B-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5236B-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5236B-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5236B-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5236B-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: