There are no models available for this part yet.
Overview of MMBZ5236B by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5236B by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MMBZ5236B
|
Avnet Americas | Diode Zener Single 7.5V 5% 350mW 3-Pin SOT-23 T/R - Bulk (Alt: MMBZ5236B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8229 Partner Stock |
|
RFQ | ||
DISTI #
26994690
|
Verical | Zener Diode Single 7.5V 5% 6Ohm 550mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 Date Code: 1610 | Americas - 699 |
|
$0.0301 / $0.0304 | Buy Now | |
Bristol Electronics | 1816 |
|
RFQ | ||||
Quest Components | Zener Diode, Two Terminal, 7.5 Volt, SOT-23 | 1452 |
|
$0.0378 / $0.1260 | Buy Now | ||
DISTI #
C1S541901494788
|
Chip1Stop | Zener Diode RoHS: Compliant | 699 |
|
$0.0301 / $0.0314 | Buy Now |
CAD Models for MMBZ5236B by onsemi
Part Data Attributes for MMBZ5236B by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOT-23, 3 PIN
|
Manufacturer Package Code
|
318BM
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
6 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5236B
This table gives cross-reference parts and alternative options found for MMBZ5236B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5236B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5236B-T1-LF | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5236B vs MMBZ5236B-T1-LF |
MMBZ5236BD87Z | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5236B vs MMBZ5236BD87Z |
MMBZ5236B-7-F | Zener Diode, 7.5V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5236B vs MMBZ5236B-7-F |
MMBZ5236B | Zener Diode, 7.5V V(Z), 0.41W | Excel (Suzhou) Semiconductor Co Ltd | MMBZ5236B vs MMBZ5236B |
MMBZ5236B-T | Zener Diode, | Micro Commercial Components | MMBZ5236B vs MMBZ5236B-T |
MMBZ5236B-G3-18 | Zener Diode, 7.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5236B vs MMBZ5236B-G3-18 |
MMBZ5236B-TP-HF | Zener Diode, 7.5V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5236B vs MMBZ5236B-TP-HF |
MMBZ5236B | Zener Diode, 7.5V V(Z), 5%, 0.35W | Silicon Standard Corp | MMBZ5236B vs MMBZ5236B |
MMBZ5236B-GT1 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5236B vs MMBZ5236B-GT1 |
MMBZ5236B-13 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5236B vs MMBZ5236B-13 |
Related Parts for MMBZ5236B
-
MM5Z6V2Zener Diodes
-
MMSD914Rectifier Diodes
-
MMBZ9V1ALTransient Suppressors
-
08055A101JAT2AFixed Capacitors
-
MMSF7P03HDR2Power Field-Effect Transistors
-
ERJ6GEYJ220VFixed Resistors
-
MMUN2112LT1GSmall Signal Bipolar Transistors
-
MPC566MVR56Microcontrollers
-
MMBFJ176Small Signal Field-Effect Transistors