Part Details for MMBZ5236BS-7-F by Zetex / Diodes Inc
Overview of MMBZ5236BS-7-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5236BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84398779
|
Verical | Zener Diode Dual Anti Parallel 7.5V 5% 6Ohm 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 60000 |
|
$0.0473 | Buy Now |