Part Details for MMBZ5236BW-7-F by Zetex / Diodes Inc
Overview of MMBZ5236BW-7-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5236BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81395937
|
Verical | Zener Diode Single 7.5V 5% 6Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2225 | Americas - 81000 |
|
$0.0303 | Buy Now |