Part Details for MMBZ5240B_R1_00001 by PanJit Semiconductor
Overview of MMBZ5240B_R1_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5240B_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBZ5240BR100001
|
Mouser Electronics | Zener Diodes 410mW,ZENER,SOT-23,10V RoHS: Compliant | 0 |
|
$0.0160 / $0.1900 | Order Now |
|
NAC | 410mW,ZENER,SOT-23,10V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 33000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MMBZ5240B_R1_00001
|
Avnet Silica | Diode Zener Single 10V 5% 410mW 3-Pin SOT-23 T/R (Alt: MMBZ5240B_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ5240B_R1_00001
MMBZ5240B_R1_00001 CAD Models
MMBZ5240B_R1_00001 Part Data Attributes
|
MMBZ5240B_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240B_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |