Part Details for MMBZ5240BW-7-F by Diodes Incorporated
Overview of MMBZ5240BW-7-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5240BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1007
|
Newark | Zener Diode, 10V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5240BW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0760 / $0.3540 | Buy Now |
DISTI #
MMBZ5240BW-FDICT-ND
|
DigiKey | DIODE ZENER 10V 200MW SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2157 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
MMBZ5240BW-7-F
|
Avnet Americas | Diode Zener Single 10V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5240BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now |
DISTI #
621-MMBZ5240BW-7-F
|
Mouser Electronics | Zener Diodes 200MW 10V RoHS: Compliant | 3942 |
|
$0.0450 / $0.3400 | Buy Now |
|
Bristol Electronics | 515 |
|
RFQ | ||
DISTI #
MMBZ5240BW-7-F
|
Avnet Americas | Diode Zener Single 10V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5240BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now |
DISTI #
MMBZ5240BW-7-F
|
Avnet Americas | Diode Zener Single 10V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5240BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now |
DISTI #
MMBZ5240BW-7-F
|
Avnet Silica | Diode Zener Single 10V 5% 200mW 3-Pin SOT-323 T/R (Alt: MMBZ5240BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
3945543RL
|
element14 Asia-Pacific | ZENER DIODE, 10V, 0.2W, SOT-323 RoHS: Compliant Min Qty: 100 Container: Reel | 3000 |
|
$0.0529 / $0.1006 | Buy Now |
DISTI #
3945543
|
element14 Asia-Pacific | ZENER DIODE, 10V, 0.2W, SOT-323 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.0529 / $0.3570 | Buy Now |