There are no models available for this part yet.
Overview of MMBZ5240BW-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBZ5240BW-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 285 |
|
RFQ | ||||
Quest Components | 228 |
|
$0.0851 / $0.1890 | Buy Now |
CAD Models for MMBZ5240BW-7 by Diodes Incorporated
Part Data Attributes for MMBZ5240BW-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
17 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5240BW-7
This table gives cross-reference parts and alternative options found for MMBZ5240BW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240BW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5240BW-TP-HF | Zener Diode, 10V V(Z), 5%, 0.2W, | Micro Commercial Components | MMBZ5240BW-7 vs MMBZ5240BW-TP-HF |
MMBZ5240BWT/R13 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5240BW-7 vs MMBZ5240BWT/R13 |
MMBZ5240BW-T1-LF | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5240BW-7 vs MMBZ5240BW-T1-LF |
MMBZ5240BW-TP | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5240BW-7 vs MMBZ5240BW-TP |
MMBZ5240BW | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5240BW-7 vs MMBZ5240BW |
MMBZ5240BW | Zener Diode, 10V V(Z), 9.66%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5240BW-7 vs MMBZ5240BW |
MMBZ5240BW-13 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5240BW-7 vs MMBZ5240BW-13 |
MMBZ5240BWT/R7 | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5240BW-7 vs MMBZ5240BWT/R7 |
MMBZ5240BW | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5240BW-7 vs MMBZ5240BW |
MMBZ5240BW | Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5240BW-7 vs MMBZ5240BW |
Related Parts for MMBZ5240BW-7
-
MMBZ5246BZener Diodes
-
MMBZ33VALT1GTransient Suppressors
-
MMBT2907ALT1GSmall Signal Bipolar Transistors
-
MKE06Z64VLH4Microcontrollers
-
MMBF4391LT1Small Signal Field-Effect Transistors
-
MM74HC00SJXGates
-
MMBZ5239C-V-GS08Voltage Regulator Diodes
-
MMA6231QR2Other Analog ICs
-
MM912J637AM2EPR2Power Management Circuits