Part Details for MMBZ5241B-7-F by Zetex / Diodes Inc
Overview of MMBZ5241B-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5241B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80906650
|
Verical | Zener Diode Single 11V 5% 22Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2222 | Americas - 639000 |
|
$0.0184 | Buy Now |
DISTI #
77829543
|
Verical | Zener Diode Single 11V 5% 22Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2611 Package Multiple: 1 Date Code: 2203 | Americas - 2918 |
|
$0.0172 / $0.0383 | Buy Now |