Part Details for MMBZ5241BT-7-F by Diodes Incorporated
Overview of MMBZ5241BT-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5241BT-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5241BT-7-FDICT-ND
|
DigiKey | DIODE ZENER 11V 150MW SOT523 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8091 In Stock |
|
$0.0476 / $0.4000 | Buy Now |
DISTI #
MMBZ5241BT-7-F
|
Avnet Americas | Diode Zener Single 11V 5% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBZ5241BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
621-MMBZ5241BT-7-F
|
Mouser Electronics | Zener Diodes 150MW 11V RoHS: Compliant | 3924 |
|
$0.0540 / $0.4100 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$0.0864 / $0.4320 | Buy Now | |
DISTI #
MMBZ5241BT-7-F
|
Avnet Americas | Diode Zener Single 11V 5% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBZ5241BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
MMBZ5241BT-7-F
|
Avnet Americas | Diode Zener Single 11V 5% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBZ5241BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
MMBZ5241BT-7-F
|
Avnet Silica | Diode Zener Single 11V 5% 150mW 3-Pin SOT-523 T/R (Alt: MMBZ5241BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 11V 150MW SOT523 | 20000 |
|
RFQ | |
|
LCSC | 150mW 11V SOT-523 Zener Diodes ROHS | 35 |
|
$0.0473 / $0.0503 | Buy Now |