There are no models available for this part yet.
Overview of MMBZ5242BLT1 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5242BLT1 by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 17865 |
|
$0.0096 / $0.1125 | Buy Now |
CAD Models for MMBZ5242BLT1 by Motorola Mobility LLC
Part Data Attributes for MMBZ5242BLT1 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOT-23
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-07
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
12 V
|
Reverse Current-Max
|
1 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5242BLT1
This table gives cross-reference parts and alternative options found for MMBZ5242BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5242BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5242BLT3 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5242BLT1 vs MMBZ5242BLT3 |
MMBZ5242BL | Zener Diode, 12V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5242BLT1 vs MMBZ5242BL |
MMBZ5242BLT3G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBZ5242BLT1 vs MMBZ5242BLT3G |
MMBZ5242BLG | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5242BLT1 vs MMBZ5242BLG |
MMBZ5242BL99Z | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5242BLT1 vs MMBZ5242BL99Z |
MMBZ5242BLT1 | Zener Diode, 12V V(Z), 5%, 0.3W, | LRC Leshan Radio Co Ltd | MMBZ5242BLT1 vs MMBZ5242BLT1 |
MMBZ5242BLT3 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5242BLT1 vs MMBZ5242BLT3 |
MMBZ5242BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5242BLT1 vs MMBZ5242BLT1G |
MMBZ5242BL | DIODE 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode | onsemi | MMBZ5242BLT1 vs MMBZ5242BL |
MMBZ5242BLT1 | Zener Diode, 12V V(Z), 5%, 0.225W | WEITRON INTERNATIONAL CO., LTD. | MMBZ5242BLT1 vs MMBZ5242BLT1 |
Related Parts for MMBZ5242BLT1
-
MM5Z8V2T1Zener Diodes
-
MMBD1504ARectifier Diodes
-
SMBJ12ATransient Suppressors
-
CDR33BX104AKWSFixed Capacitors
-
RK73H2BT9092FFixed Resistors
-
MMBT2222ALT1Small Signal Bipolar Transistors
-
AT91SAM7X512B-CUMicrocontrollers
-
MMBF4119Small Signal Field-Effect Transistors
-
180-7337-02-05-00Terminals and Terminal Blocks