Part Details for MMBZ5242BLT1G. by onsemi
Overview of MMBZ5242BLT1G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5242BLT1G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2282
|
Newark | Diode, Zener, 12V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:12V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMBZ5242BLT1G. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.0140 | Buy Now |