There are no models available for this part yet.
Overview of MMBZ5244BLT1G. by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBZ5244BLT1G. by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15AC3601
|
Newark | Zener Voltage Nom:14V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz Series, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMBZ5244BLT1G. RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0160 | Buy Now |