Part Details for MMBZ5246BT-7-F by Diodes Incorporated
Overview of MMBZ5246BT-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5246BT-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5246BT-7-F-ND
|
DigiKey | DIODE ZENER 16V 150MW SOT523 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0476 / $0.0719 | Buy Now |
DISTI #
MMBZ5246BT-7-F
|
Avnet Americas | Diode Zener Single 16V 5% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBZ5246BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
621-MMBZ5246BT-7-F
|
Mouser Electronics | Zener Diodes 150MW 16V RoHS: Compliant | 0 |
|
$0.0530 / $0.4000 | Order Now |
DISTI #
MMBZ5246BT-7-F
|
Avnet Americas | Diode Zener Single 16V 5% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: MMBZ5246BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0356 / $0.0420 | Buy Now |
DISTI #
MMBZ5246BT-7-F
|
Avnet Silica | Diode Zener Single 16V 5% 150mW 3-Pin SOT-523 T/R (Alt: MMBZ5246BT-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now |