There are no models available for this part yet.
Overview of MMBZ5248B-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBZ5248B-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 47167 |
|
RFQ | ||||
Quest Components | 36000 |
|
$0.0630 / $0.4200 | Buy Now |
CAD Models for MMBZ5248B-7 by Diodes Incorporated
Part Data Attributes for MMBZ5248B-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
21 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
7 mA
|
Alternate Parts for MMBZ5248B-7
This table gives cross-reference parts and alternative options found for MMBZ5248B-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5248B-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5248B | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5248B-7 vs MMBZ5248B |
MMBZ5248B-T | Zener Diode, | Micro Commercial Components | MMBZ5248B-7 vs MMBZ5248B-T |
MMBZ5248B-TP | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5248B-7 vs MMBZ5248B-TP |
MMBZ5248B-E3-18 | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5248B-7 vs MMBZ5248B-E3-18 |
MMBZ5248B | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5248B-7 vs MMBZ5248B |
MMBZ5248BQ-7-F | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5248B-7 vs MMBZ5248BQ-7-F |
MMBZ5248B | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5248B-7 vs MMBZ5248B |
MMBZ5248B | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | International Semiconductor Inc | MMBZ5248B-7 vs MMBZ5248B |
MMBZ5248B-E3-08 | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5248B-7 vs MMBZ5248B-E3-08 |
MMBZ5248BD87Z | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | MMBZ5248B-7 vs MMBZ5248BD87Z |
Related Parts for MMBZ5248B-7
-
MMBZ5243BZener Diodes
-
MMBD914-13-FRectifier Diodes
-
MMBZ9V1AL-7-FTransient Suppressors
-
MMJT9410T1GSmall Signal Bipolar Transistors
-
MKL26Z128VFT4RMicrocontrollers
-
MMSZ5239B-V-GS08Voltage Regulator Diodes
-
MLX90614ESF-DCH-000-TUOther Analog ICs
-
MN13812-GPower Management Circuits
-
MOC207R2-MOptocoupler