Part Details for MMBZ5248BL by onsemi
Overview of MMBZ5248BL by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5248BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6380
|
Newark | Mmbz5248 - Diode Zener 18V 225Mw Sot23-3 |Onsemi MMBZ5248BL Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2156-MMBZ5248BL-ND
|
DigiKey | DIODE ZENER 18V 225MW SOT23-3 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | MMBZ5248 - DIODE ZENER 18V 225MW SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4190763
|
Farnell | MMBZ5248 - DIODE ZENER 18V 225MW SOT23-3 RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 40000 |
|
$0.0299 | Buy Now |
Part Details for MMBZ5248BL
MMBZ5248BL CAD Models
MMBZ5248BL Part Data Attributes:
|
MMBZ5248BL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5248BL
onsemi
DIODE 18 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, PLASTIC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for MMBZ5248BL
This table gives cross-reference parts and alternative options found for MMBZ5248BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5248BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5248BL | Zener Diode, 18V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBZ5248BL vs MMBZ5248BL |
MMBZ5248BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5248BL vs MMBZ5248BLT1 |
MMBZ5248BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5248BL vs MMBZ5248BLT1G |
PMBZ5248BTRL13 | DIODE 18 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5248BL vs PMBZ5248BTRL13 |
MMBZ5248BL | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5248BL vs MMBZ5248BL |
PMBZ5248B | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5248BL vs PMBZ5248B |
PMBZ5248BTRL | DIODE 18 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | MMBZ5248BL vs PMBZ5248BTRL |
CMPZ5248B | Zener Diode, 18V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5248BL vs CMPZ5248B |
MMBZ5248ELT1G | 225 mW Zener Diode Voltage Regulator 18 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5248BL vs MMBZ5248ELT1G |
SZMMBZ5248BLT1 | 18V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5248BL vs SZMMBZ5248BLT1 |