Part Details for MMBZ5250BLT1 by Motorola Semiconductor Products
Overview of MMBZ5250BLT1 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5250BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14091 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 10030 |
|
$0.0218 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 4668 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 9576 |
|
$0.0399 / $0.1330 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 2388 |
|
$0.0280 / $0.1400 | Buy Now |
Part Details for MMBZ5250BLT1
MMBZ5250BLT1 CAD Models
MMBZ5250BLT1 Part Data Attributes:
|
MMBZ5250BLT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBZ5250BLT1
Motorola Semiconductor Products
Zener Diode, 20V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 318-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |