MMBZ5250C-TP
Micro Commercial Components
Description: Zener Diode, 20V V(Z), 2%, 0.35W,

Overview of MMBZ5250C-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMBZ5250C-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MMBZ5250C-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0462
$0.0462 Buy Now
DISTI # 833-MMBZ5250C-TP
Mouser Electronics Zener Diodes 350mW ZENER RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1820
  • 100 $0.0890
  • 1,000 $0.0520
  • 3,000 $0.0440
  • 9,000 $0.0340
  • 24,000 $0.0320
  • 45,000 $0.0300
  • 99,000 $0.0260
$0.0260 / $0.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0254
$0.0254 Buy Now

CAD Models for MMBZ5250C-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMBZ5250C-TP by Micro Commercial Components

MMBZ5250C-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
20 V
Reverse Current-Max
0.0001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
6.2 mA
Want to compare parts?
  1. MMBZ5250C-TP
    Micro Commercial Components
    Zener Diode, 20V V(Z), 2%, 0.35W,
    VS

Alternate Parts for MMBZ5250C-TP

This table gives cross-reference parts and alternative options found for MMBZ5250C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5250C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5250C-G3-18 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-G3-18
MMBZ5250C-V-GS18 Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-V-GS18
MMBZ5250C-E3-18 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-E3-18
MMBZ5250C-HE3-08 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-HE3-08
MMBZ5250C-G3-08 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-G3-08
MMBZ5250C-HE3-18 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-HE3-18
Part Number Description Manufacturer Compare
MMBZ5250C-HE3-18 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-HE3-18
MMBZ5250C-V-GS18 Zener Diode, 20V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-V-GS18
MMBZ5250C-G3-08 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-G3-08
MMBZ5250C-E3-18 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-E3-18
MMBZ5250C-G3-18 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-G3-18
MMBZ5250C-HE3-08 Zener Diode, 20V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5250C-TP vs MMBZ5250C-HE3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5250C-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5250C-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MMBZ5250C-TP would you like to use for your alert(s)?
  • Please alert me when MMBZ5250C-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5250C-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5250C-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5250C-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5250C-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5250C-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: