Part Details for MMBZ5252BS-7-F by Diodes Incorporated
Overview of MMBZ5252BS-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5252BS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5252BS-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 24V SOT363 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
5982 In Stock |
|
$0.0489 / $0.4100 | Buy Now |
DISTI #
MMBZ5252BS-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 24V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5252BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0462 / $0.0546 | Buy Now |
DISTI #
621-MMBZ5252BS-7-F
|
Mouser Electronics | Zener Diodes 200MW 24V RoHS: Compliant | 0 |
|
$0.0540 / $0.4100 | Order Now |
DISTI #
MMBZ5252BS-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 24V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5252BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0462 / $0.0546 | Buy Now |
DISTI #
MMBZ5252BS-7-F
|
Avnet Silica | Diode Zener Dual Anti Parallel 24V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5252BS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2 Independent 200mW 24V SOT-363 Zener Diodes ROHS | 35 |
|
$0.0671 / $0.0714 | Buy Now |
|
LCSC | 2 Independent 200mW 24V SOT-363 Zener Diodes ROHS | 35 |
|
$0.0696 / $0.0740 | Buy Now |