Part Details for MMBZ5254A-HF by Comchip Technology Corporation Ltd
Overview of MMBZ5254A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5254A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMBZ5254A-HFTR-ND
|
DigiKey | DIODE ZENER 27V 350MW SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0302 / $0.0513 | Buy Now |
DISTI #
750-MMBZ5254A-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 350mW 27V SOT-23 RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
|
NAC | DIODE ZENER 350mW 27V SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0324 / $0.0805 | Buy Now |
Part Details for MMBZ5254A-HF
MMBZ5254A-HF CAD Models
MMBZ5254A-HF Part Data Attributes
|
MMBZ5254A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5254A-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-01-22 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |