There are no models available for this part yet.
Overview of MMBZ5254ELT1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5254ELT1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK6393
|
Newark | Mmbz5254Elt1, Zener Diodes |Onsemi MMBZ5254ELT1 RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0680 | Buy Now | |
DISTI #
MMBZ5254ELT1
|
Avnet Americas | - Tape and Reel (Alt: MMBZ5254ELT1) RoHS: Not Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 32875 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now | |
Rochester Electronics | Zener Diode, 27V, 5%, 0.225W, Unidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32875 |
|
$0.0387 / $0.0455 | Buy Now |
CAD Models for MMBZ5254ELT1 by onsemi
Part Data Attributes for MMBZ5254ELT1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23
|
Package Description
|
PLASTIC, CASE 318-08, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318-08
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
41 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
27 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.6 mA
|
Alternate Parts for MMBZ5254ELT1
This table gives cross-reference parts and alternative options found for MMBZ5254ELT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5254ELT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5254ELT1G | 27 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5254ELT1 vs MMBZ5254ELT1G |
MMBZ5254ELT3G | DIODE 27 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN, Voltage Regulator Diode | onsemi | MMBZ5254ELT1 vs MMBZ5254ELT3G |
Related Parts for MMBZ5254ELT1
-
MMSZ2V7T1Zener Diodes
-
MMBD914LT3Rectifier Diodes
-
MMBZ27VALT1GTransient Suppressors
-
MMDF2N02ER2GPower Field-Effect Transistors
-
MMBTA64Small Signal Bipolar Transistors
-
MK22FN1M0AVLH12Microcontrollers
-
MMDF2P02HDR2Small Signal Field-Effect Transistors
-
MMBZ5254B-V-GS08Voltage Regulator Diodes
-
MMGGF5W2LSnap Acting/Limit Switches