MMBZ5256B-E3-18
Vishay Intertechnologies
Description: Zener Diode, 30V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MMBZ5256B-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MMBZ5256B-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X4964
Newark Zener Diode Sot235%, 30V, 0.225W, Te |Vishay MMBZ5256B-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for MMBZ5256B-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5256B-E3-18 by Vishay Intertechnologies

MMBZ5256B-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
49 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
4.2 mA
Want to compare parts?
  1. MMBZ5256B-E3-18
    Vishay Intertechnologies
    Zener Diode, 30V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMBZ5256B-E3-18

This table gives cross-reference parts and alternative options found for MMBZ5256B-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5256B-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5256BQ-13-F Zener Diode, 30V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5256B-E3-18 vs MMBZ5256BQ-13-F
MMBZ5256B Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5256B-E3-18 vs MMBZ5256B
MMBZ5256B-T Zener Diode Micro Commercial Components MMBZ5256B-E3-18 vs MMBZ5256B-T
MMBZ5256B-TP Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components MMBZ5256B-E3-18 vs MMBZ5256B-TP
MMBZ5256B Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Promax-Johnton Electronic Corporation MMBZ5256B-E3-18 vs MMBZ5256B
MMBZ5256B Zener Diode, 30V V(Z), 5%, 0.35W Jiangsu Changjiang Electronics Technology Co Ltd MMBZ5256B-E3-18 vs MMBZ5256B
MMBZ5256B Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5256B-E3-18 vs MMBZ5256B
MMBZ5256B-T3 Zener Diode, 30V V(Z), 5%, 0.35W Won-Top Electronics Co Ltd MMBZ5256B-E3-18 vs MMBZ5256B-T3
MMBZ5256B Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional International Semiconductor Inc MMBZ5256B-E3-18 vs MMBZ5256B
MMBZ5256B-TP-HF Zener Diode, 30V V(Z), 5%, 0.35W, Micro Commercial Components MMBZ5256B-E3-18 vs MMBZ5256B-TP-HF
Part Number Description Manufacturer Compare
CMPZ5256BTR13 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp MMBZ5256B-E3-18 vs CMPZ5256BTR13
MMBZ5256B-G Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5256B-E3-18 vs MMBZ5256B-G
MMBZ5256B-T1 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5256B-E3-18 vs MMBZ5256B-T1
MMBZ5256B-7-F Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5256B-E3-18 vs MMBZ5256B-7-F
PMBZ5256BTRL13 DIODE 30 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors MMBZ5256B-E3-18 vs PMBZ5256BTRL13
PMBZ5256B Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation MMBZ5256B-E3-18 vs PMBZ5256B
MMBZ5256BL 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC MMBZ5256B-E3-18 vs MMBZ5256BL
MMBZ5256B-GT1 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5256B-E3-18 vs MMBZ5256B-GT1
MMBZ5256B Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MMBZ5256B-E3-18 vs MMBZ5256B
MMBZ5256B-TP-HF Zener Diode, 30V V(Z), 5%, 0.35W, Micro Commercial Components MMBZ5256B-E3-18 vs MMBZ5256B-TP-HF

Related Parts for MMBZ5256B-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5256B-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5256B-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMBZ5256B-E3-18 would you like to use for your alert(s)?
  • Please alert me when MMBZ5256B-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5256B-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5256B-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5256B-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5256B-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5256B-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: