Part Details for MMBZ5256B by National Semiconductor Corporation
Overview of MMBZ5256B by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5256B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, TO-236AB | 42000 |
|
$0.0147 / $0.0420 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, TO-236AB | 14400 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, TO-236AB | 917 |
|
$0.0420 / $0.1400 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 30 Volt, TO-236AB | 3200 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for MMBZ5256B
MMBZ5256B CAD Models
MMBZ5256B Part Data Attributes:
|
MMBZ5256B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5256B
National Semiconductor Corporation
Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 27.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |